Ring tongue terminal for 12-16 AWG wire, featuring brass body and contact material with tin plating. This non-insulated terminal offers a 4.39mm stud diameter (M4) and a 19.61mm length with 9.4mm depth. Designed for free-hanging mounting, it includes insulated wire support and is supplied on tape and reel packaging. Compliant with ELV and RoHS standards.
TE Connectivity 63698-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.4mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Lead Free |
| Length | 19.61mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.39mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63698-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.