TE Connectivity 63699-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 14.22mm |
| Gender | Male to Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.65inch |
| Mating Tab Width | 4.75mm |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 31AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63699-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.