Female receptacle terminal for 16-20 AWG discrete wire, featuring brass construction with tin plating. This non-insulated quick disconnect terminal offers a 0.11-inch mating tab width and 0.25-inch tab length. With a 16.13mm length and 3.73mm depth, it supports insulated wire and has a 0.14-inch insulation diameter. Packaged on tape and reel for efficient assembly.
TE Connectivity 63703-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.73mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 16.13mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63703-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.