Female receptacle terminal for 18-22AWG discrete wire, featuring a brass body and unplated finish. This free-hanging component has a mating tab width of 3.18mm and includes insulated wire support. Packaged in tape and reel for efficient assembly, it is RoHS compliant.
TE Connectivity 63705-1 technical specifications.
| Body Material | Brass |
| Package/Case | 125 |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 16.13mm |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.125inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63705-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.