TE Connectivity 63708-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 21.08mm |
| Material | Brass |
| Mating Tab Width | 0.188inch |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63708-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.