TE Connectivity 6374108-4 technical specifications.
| Package/Case | 125 |
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374108-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.