TE Connectivity 637411-000 technical specifications.
| Color | Black |
| Depth | 6.6mm |
| ELV | Compliant |
| Length | 26.7mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 637411-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.