TE Connectivity 6374207-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel |
| Number of Ports | 24 |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.