TE Connectivity 6374448-1 technical specifications.
| Color | Blue |
| Connector Type B | Cable |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.