TE Connectivity 6374515-4 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.25dB |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Singlemode |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374515-4 to view detailed technical specifications.
No datasheet is available for this part.