This single-mode fiber optic cable is available in blue color, with a length of 8 meters and a twin zip wire/cable type. The cable has a wire/cable diameter of 1.6mm and is packaged in bulk. It is not compliant with RoHS regulations, but is compliant with ELV standards.
TE Connectivity 6374515-8 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.25dB |
| Lead Free | Not Applicable |
| Length | 8m |
| Mode | Singlemode |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6374515-8 to view detailed technical specifications.
No datasheet is available for this part.