TE Connectivity 6374537-1 technical specifications.
| Color | Blue |
| Connector Type B | Cable |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 1dB |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Multiple |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374537-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.