
TE Connectivity 6374613-1 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC, LC Duplex |
| Connector Type B | LC, SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6374613-1 to view detailed technical specifications.
No datasheet is available for this part.