
TE Connectivity 6374615-3 technical specifications.
| Package/Case | Ceramic |
| Color | Orange |
| Connector Type A | SC, LC Duplex, Duplex LC |
| Connector Type B | LC, SC Duplex, Duplex SC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.1dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 3m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374615-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.