TE Connectivity 6374645-9 technical specifications.
| Color | Blue |
| Connector Type A | LC, LC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.25dB |
| Insertion Loss | 0.36dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 9m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374645-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.