TE Connectivity 6374659-3 technical specifications.
| Color | Orange |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374659-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.