TE Connectivity 63748-2 technical specifications.
| Product Length (mm) | 13.46 |
| Product Depth (mm) | 5.61 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 3.84 |
| Tab Dimensions (mm) | 4.75x0.81 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Plating | Tin |
| Wire Size | 16-20AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 63748-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.