TE Connectivity 6374887-1 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Female |
| Insertion Loss | 1dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374887-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.