TE Connectivity 6374906-1 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Brown |
| ELV | Compliant |
| Housing Color | Brown |
| Insertion Loss | 0.2dB |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6374906-1 to view detailed technical specifications.
No datasheet is available for this part.