Male, non-insulated PCB tab terminal with straight orientation, designed for through-hole mounting. Features brass body with copper plating and brass contacts with tin plating. Supports wire gauges from 19AWG to 17AWG, with a mating tab width of 2.79mm and tab thickness of 0.81mm. Suitable for PCB thicknesses of 0.062 inches, this component offers insulated wire support and is RoHS compliant. Packaged in tape and reel for efficient assembly.
TE Connectivity 63756-1 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.96mm |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Length | 15.8mm |
| Mating Tab Width | 2.79mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 2.79mm |
| Termination | Tab |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63756-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
