This quick disconnect terminal is designed for discrete wire applications, supporting wire gauges from 16AWG to 12AWG. Featuring a brass construction with an unplated contact finish, it offers a 6.35mm mating tab width and a 0.25-inch tab width. The non-insulated receptacle has a 0.265-inch insulation diameter and a 19.18mm length, with insulated wire support. Packaged in tape and reel for efficient handling, this component is RoHS compliant and lead-free.
TE Connectivity 63757-1 technical specifications.
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.265inch |
| Lead Free | Lead Free |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.265inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63757-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.