Female quick disconnect terminal for 12-16 AWG discrete wire, featuring a 6.35mm mating tab width and 0.305-inch tab length. Constructed from steel with nickel plating for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting and tape and reel packaging, this non-insulated receptacle supports insulated wire. Compliant with RoHS standards.
TE Connectivity 63757-2 technical specifications.
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.265inch |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.265inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63757-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.