TE Connectivity 6376118-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.0826inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, SDR |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 1.6mm |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6376118-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.