
135-position, 4-row right-angle wire-to-board receptacle with solder termination. Features brass contacts with gold plating, a natural housing color, and a through-hole mount. Designed for power applications, this female connector operates within a temperature range of -22°C to 221°C and has a maximum voltage rating of 12V DC. Compliant with ELV and RoHS standards, it is packaged in a rail/tube for automotive use.
TE Connectivity 6376430-2 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 36.35mm |
| ELV | Compliant |
| Gender | Female |
| Height | 22.7mm |
| Housing Color | Natural |
| Length | 0.767inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 135 |
| Number of Positions | 135 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.063inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 112.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6376430-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
