80-position, 2-row shrouded header receptacle for board-to-board and mezzanine applications. Features a 0.6mm pitch, 13.6mm height, and 2.8mm row spacing. Surface mount termination with gold-plated copper alloy contacts rated for 500mA and 50V. Operates within a -55°C to 85°C temperature range and meets UL94 V-0 flammability rating. Includes PCB mount retention and is supplied in tray packaging.
TE Connectivity 6376608-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.023inch |
| Plating Thickness | 0.3um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.8mm |
| Series | Micro-Stack |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6376608-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.