80-position, 2-row male header for board-to-board applications. Features a 0.6mm pitch and 2.8mm row spacing, designed for surface mount (SMD/SMT) termination. Offers a 500mA contact current rating with gold-plated copper alloy contacts and 0.3um plating thickness. Operates within a -55°C to 85°C temperature range, with a 20mm height and vertical orientation. This stackable connector is UL94 V-0 flammability rated and RoHS/ELV compliant.
TE Connectivity 6376609-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.023inch |
| Plating Thickness | 0.3um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.8mm |
| Series | Micro-Stack |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6376609-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.