
This 38-position SMD rectangular connector features a surface mount design with a 0.039inch pitch and a copper alloy shell. It is preloaded and has a right-angle PCB mounting orientation. The connector is RoHS compliant and has a gold and tin plating. It is packaged in a tray with 36 connectors per package.
TE Connectivity 6376818-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Gender | Female |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6376818-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.