TE Connectivity 6377329-1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6377329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.