TE Connectivity 63774-1 technical specifications.
| Lead Free | Lead Free |
| Length | 14.5mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63774-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.