TE Connectivity 6379018-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 40.5mm |
| Durability | 30000Cycles |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 63.28mm |
| Material | Thermoplastic |
| Mating Cycles | 30000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6379018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.