TE Connectivity 638009-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638009-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.