TE Connectivity 638009-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| Package Quantity | 6000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638009-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.