TE Connectivity 638009-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638009-5 to view detailed technical specifications.
No datasheet is available for this part.