TE Connectivity 63807-1 technical specifications.
| Package/Case | 125 |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 20.45mm |
| Material | Brass |
| Mating Tab Width | 0.125inch |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Tab |
| Wire Gauge (Max) | 31AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63807-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.