
TE Connectivity 638078-1 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 23.22mm |
| Material | Copper Alloy |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Termination | Crimp |
| Width | 2.59mm |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638078-1 (Cut Strip) to view detailed technical specifications.
No datasheet is available for this part.