TE Connectivity 638078-1 (Mouser Reel) technical specifications.
| Gender | Male |
| Insulation | Insulated |
| Material | Copper Alloy |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638078-1 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.