TE Connectivity 638087-1 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | 150u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 638087-1 to view detailed technical specifications.
No datasheet is available for this part.