TE Connectivity 638098-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Wire |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638098-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.