
Six-position, single-row wire-to-wire connector housing with a 2.5mm pitch, designed for straight, cable-mount applications. Features female socket contacts and a PBT body material, suitable for signal circuit applications. This natural-colored, polarized housing offers a male gender and a 1mm mating tab width, with dimensions of 21mm depth, 17.1mm length, and 17.6mm width. Compliant with ELV and Lead Free standards, it is packaged in bulk.
TE Connectivity 638100-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.8268inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Mating Tab Width | 1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.