
Male, straight, non-insulated pin contact for cable mounting. Features copper and copper alloy construction with tin plating. Rated for 13A, operating between -40°C and 248°C. Designed for crimp termination of wire gauges from 14AWG to 18AWG. Packaged on tape and reel, with 4000 units per package. RoHS and ELV compliant.
TE Connectivity 638112-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 3.5mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.784inch |
| Material | Gold |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 HDSF |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
