Automotive-grade 4-position wire housing for signal applications, featuring a black, free-hanging, cable mount design with a 3mm pitch. This connector system utilizes female socket contacts and a 1mm mating tab width, offering a polarized, serviceable, and RoHS compliant solution. Operating within a temperature range of -40°C to 212°C, the housing has a UL94 HB flammability rating and dimensions of 0.589 inches height, 1.21mm length, and 0.63 inches width.
TE Connectivity 638119-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Height | 0.589inch |
| Hybrid Connector | No |
| Length | 1.21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 133 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.