
42-position, 2-row right-angle header connector for PCB mounting. Features tin-plated brass rectangular tab contacts with a tin mating finish. Designed for through-hole termination with solder. Operating temperature range of -30°C to 105°C. Compliant with ELV and RoHS standards.
TE Connectivity 638184-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638184-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.