TE Connectivity 638187-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.4mm |
| ELV | Compliant |
| Height | 2.3mm |
| Insulation Diameter | 1.9mm |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638187-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.