
TE Connectivity 638187-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 1.9mm |
| Length | 18.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638187-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.