10-position, 2-row wire-to-wire plug assembly with lock plate, featuring a 2.5mm pitch and 0.205-inch row spacing. This hybrid connector utilizes 1mm mating tab width and PBT body material for signal applications. Operating within a temperature range of -22°C to 221°C, it is polarized and RoHS compliant. Dimensions include a height of 0.8268 inches, length of 0.551 inches, and width of 18.4mm.
TE Connectivity 638207-8 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Orange |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 0.8268inch |
| Housing Color | Orange |
| Hybrid Connector | Yes |
| Length | 0.551inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638207-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.