
Male, non-insulated, straight PCB tab terminal with a 0.25-inch mating tab width. Features brass body and contact material, both plated with tin. Designed for through-hole mounting on PCBs up to 0.062-inch thick, with a tab thickness of 0.83mm and width of 6.35mm. Operates within a temperature range of -30°C to 110°C. RoHS compliant and ELV compliant.
TE Connectivity 63824-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Male |
| Height | 14.02mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 13.63mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Tab Thickness | 0.83mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
