TE Connectivity 638250-6 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 638250-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.