54-position, 2-row male header for wire-to-device applications. Features right-angle, solder termination with a brass contact material and tin plating. Constructed with PBT insulation and housing in grey, this connector offers a mating tab width of 1.8mm and a maximum operating temperature of 221°C. Compliant with ELV and RoHS standards.
TE Connectivity 638258-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 0.728inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 3.771inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 1.0039inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638258-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.