TE Connectivity 63830-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Length | 16.64mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 63830-1 to view detailed technical specifications.
No datasheet is available for this part.