Female quick disconnect terminal for 12-16 AWG discrete wire. Features a brass, unplated construction with a 6.35mm mating tab width and 0.822-inch length. Designed for free-hanging mounting and tape and reel packaging. Compliant with ELV and RoHS standards.
TE Connectivity 63831-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.265inch |
| Lead Free | Not Applicable |
| Length | 0.822inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.265inch |
| Wire/Cable Gauge | -12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.